
GMC31CG682F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG682F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG682F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG682F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG682F100NT |
Description | CAP1206 COG 6800PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±1% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $12.76000 | $127.60 |
| 50 | $10.39700 | $519.85 |
| 100 | $9.66680 | $966.68 |
| 500 | $8.43132 | $4,215.66 |
| 1,000 | $8.05049 | $8,050.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.57625 | $22,728.75 |
| 6,000 | $7.34473 | $44,068.38 |
| 9,000 | $7.22871 | $65,058.39 |

