
GMC31CG561F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG561F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG561F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG561F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG561F100NT |
Description | CAP1206 COG 560PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.87500 | $48.75 |
| 50 | $3.78180 | $189.09 |
| 100 | $3.44480 | $344.48 |
| 500 | $2.87556 | $1,437.78 |
| 1,000 | $2.69961 | $2,699.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.43556 | $9,742.24 |
| 8,000 | $2.33739 | $18,699.12 |
| 12,000 | $2.28822 | $27,458.64 |
| 20,000 | $2.23370 | $44,674.00 |
| 28,000 | $2.20183 | $61,651.24 |

