
GMC31CG560F100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG560F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG560F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG560F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG560F100NT |
Description | CAP1206 COG 56PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.65000 | $6.65 |
10 | $4.22900 | $42.29 |
50 | $3.25320 | $162.66 |
100 | $2.95430 | $295.43 |
500 | $2.44868 | $1,224.34 |
1,000 | $2.29235 | $2,292.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.05792 | $8,231.68 |
8,000 | $1.97078 | $15,766.24 |
12,000 | $1.92712 | $23,125.44 |
20,000 | $1.87872 | $37,574.40 |
28,000 | $1.85042 | $51,811.76 |
40,000 | $1.82320 | $72,928.00 |