
GMC31CG510F100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG510F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG510F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG510F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG510F100NT |
Description | CAP1206 COG 51PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $3.86700 | $38.67 |
50 | $2.87380 | $143.69 |
100 | $2.56270 | $256.27 |
500 | $2.03420 | $1,017.10 |
1,000 | $1.86907 | $1,869.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.67884 | $6,715.36 |
8,000 | $1.60338 | $12,827.04 |
12,000 | $1.56558 | $18,786.96 |
20,000 | $1.52368 | $30,473.60 |
28,000 | $1.49918 | $41,977.04 |
40,000 | $1.47561 | $59,024.40 |
48,000 | $1.46444 | $70,293.12 |