
GMC31CG4R7C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG4R7C50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG4R7C50NTCT-ND - Cut Tape (CT) 4713-GMC31CG4R7C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG4R7C50NT |
Description | CAP1206 COG 4.7PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C479C5GACTU | KEMET | 4,114 | 399-C1206C479C5GACTUCT-ND | $4.36000 | Parametric Equivalent |
| VJ1206A4R7CXAPW1BC | Vishay Vitramon | 21,768 | 720-VJ1206A4R7CXAPW1BCCT-ND | $2.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.35700 | $13.57 |
| 50 | $0.98320 | $49.16 |
| 100 | $0.86980 | $86.98 |
| 500 | $0.67828 | $339.14 |
| 1,000 | $0.61916 | $619.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.53062 | $2,122.48 |
| 8,000 | $0.49775 | $3,982.00 |
| 12,000 | $0.48129 | $5,775.48 |
| 20,000 | $0.46305 | $9,261.00 |
| 28,000 | $0.45239 | $12,666.92 |
| 40,000 | $0.44213 | $17,685.20 |

