New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG472J25NT

DigiKey Part Number
4713-GMC31CG472J25NTTR-ND - Tape & Reel (TR)
4713-GMC31CG472J25NTCT-ND - Cut Tape (CT)
4713-GMC31CG472J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG472J25NT
Description
CAP1206 COG 4700PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.38300$33.83
50$2.57660$128.83
100$2.32780$232.78
500$1.90774$953.87
1,000$1.77793$1,777.93
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.58318$6,332.72
8,000$1.51081$12,086.48
12,000$1.47455$17,694.60
20,000$1.43436$28,687.20
28,000$1.41086$39,504.08
40,000$1.38825$55,530.00
48,000$1.37754$66,121.92
Manufacturers Standard Package