
GMC31CG470K50NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG470K50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG470K50NTCT-ND - Cut Tape (CT) 4713-GMC31CG470K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG470K50NT |
Description | CAP1206 COG 47PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78800 | $7.88 |
50 | $0.56000 | $28.00 |
100 | $0.48860 | $48.86 |
500 | $0.36982 | $184.91 |
1,000 | $0.33320 | $333.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27842 | $1,113.68 |
8,000 | $0.25809 | $2,064.72 |
12,000 | $0.24792 | $2,975.04 |
20,000 | $0.23665 | $4,733.00 |
28,000 | $0.23006 | $6,441.68 |
40,000 | $0.22372 | $8,948.80 |
48,000 | $0.22072 | $10,594.56 |
96,000 | $0.21061 | $20,218.56 |
100,000 | $0.21008 | $21,008.00 |