
GMC31CG3R3B100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG3R3B100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG3R3B100NTCT-ND - Cut Tape (CT) 4713-GMC31CG3R3B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG3R3B100NT |
Description | CAP1206 COG 3.3PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $3.87700 | $38.77 |
50 | $2.88120 | $144.06 |
100 | $2.56920 | $256.92 |
500 | $2.03940 | $1,019.70 |
1,000 | $1.87385 | $1,873.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.68314 | $6,732.56 |
8,000 | $1.60748 | $12,859.84 |
12,000 | $1.56959 | $18,835.08 |
20,000 | $1.52758 | $30,551.60 |
28,000 | $1.50301 | $42,084.28 |
40,000 | $1.47938 | $59,175.20 |
48,000 | $1.46819 | $70,473.12 |