
GMC31CG392G100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG392G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG392G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG392G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG392G100NT |
Description | CAP1206 COG 3900PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.71000 | $2.71 |
10 | $1.61800 | $16.18 |
50 | $1.18400 | $59.20 |
100 | $1.05020 | $105.02 |
500 | $0.82718 | $413.59 |
1,000 | $0.75837 | $758.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65507 | $2,620.28 |
8,000 | $0.61673 | $4,933.84 |
12,000 | $0.59753 | $7,170.36 |
20,000 | $0.57624 | $11,524.80 |
28,000 | $0.56381 | $15,786.68 |
40,000 | $0.55184 | $22,073.60 |
48,000 | $0.54617 | $26,216.16 |
96,000 | $0.52707 | $50,598.72 |
100,000 | $0.52606 | $52,606.00 |