
GMC31CG272G100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG272G100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG272G100NTCT-ND - Cut Tape (CT) 4713-GMC31CG272G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG272G100NT |
Description | CAP1206 COG 2700PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.18000 | $10.18 |
10 | $6.33900 | $63.39 |
50 | $4.79860 | $239.93 |
100 | $4.31980 | $431.98 |
500 | $3.50100 | $1,750.50 |
1,000 | $3.24532 | $3,245.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.98776 | $11,951.04 |
8,000 | $2.87454 | $22,996.32 |
12,000 | $2.81782 | $33,813.84 |
20,000 | $2.75491 | $55,098.20 |
28,000 | $2.71814 | $76,107.92 |