
GMC31CG271F50NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG271F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG271F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG271F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG271F50NT |
Description | CAP1206 COG 270PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.39800 | $23.98 |
50 | $1.79000 | $89.50 |
100 | $1.60360 | $160.36 |
500 | $1.29028 | $645.14 |
1,000 | $1.19347 | $1,193.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.04834 | $4,193.36 |
8,000 | $0.99442 | $7,955.36 |
12,000 | $0.96743 | $11,609.16 |
20,000 | $0.93750 | $18,750.00 |
28,000 | $0.92000 | $25,760.00 |
40,000 | $0.90316 | $36,126.40 |
48,000 | $0.89519 | $42,969.12 |