New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG271F100NT

DigiKey Part Number
4713-GMC31CG271F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG271F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG271F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG271F100NT
Description
CAP1206 COG 270PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
270 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.20000$6.20
10$3.86700$38.67
50$2.96800$148.40
100$2.68900$268.90
500$2.21976$1,109.88
1,000$2.07479$2,074.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.85710$7,428.40
8,000$1.77620$14,209.60
12,000$1.73566$20,827.92
20,000$1.69074$33,814.80
28,000$1.66447$46,605.16
40,000$1.63920$65,568.00
48,000$1.62721$78,106.08
Manufacturers Standard Package