
GMC31CG222G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG222G50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG222G50NTCT-ND - Cut Tape (CT) 4713-GMC31CG222G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG222G50NT |
Description | CAP1206 COG 2200PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C222G5GACTU | KEMET | 3,505 | 399-C1206C222G5GACTUCT-ND | $10.44000 | Parametric Equivalent |
| VJ1206A222GXACW1BC | Vishay Vitramon | 1,471 | 720-VJ1206A222GXACW1BCCT-ND | $5.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.62000 | $16.20 |
| 100 | $1.33520 | $133.52 |
| 1,000 | $1.09782 | $1,097.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.97600 | $3,904.00 |
| 8,000 | $0.92034 | $7,362.72 |
| 12,000 | $0.88929 | $10,671.48 |
| 20,000 | $0.85169 | $17,033.80 |
| 28,000 | $0.82783 | $23,179.24 |
| 40,000 | $0.80329 | $32,131.60 |

