2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG222F100NT

DigiKey Part Number
4713-GMC31CG222F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG222F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG222F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG222F100NT
Description
CAP1206 COG 2200PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,997
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.08000$6.08
10$3.81500$38.15
50$2.92200$146.10
100$2.64730$264.73
500$2.18298$1,091.49
1,000$2.03934$2,039.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.82396$7,295.84
8,000$1.74389$13,951.12
12,000$1.70380$20,445.60
20,000$1.65933$33,186.60
28,000$1.63334$45,733.52
40,000$1.60833$64,333.20
Manufacturers Standard Package