New Product
GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG221F50NT

DigiKey Part Number
4713-GMC31CG221F50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG221F50NTCT-ND - Cut Tape (CT)
4713-GMC31CG221F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG221F50NT
Description
CAP1206 COG 220PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.53000$4.53
10$2.70000$27.00
50$1.97400$98.70
100$1.75010$175.01
500$1.36700$683.50
1,000$1.24764$1,247.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.10054$4,402.16
8,000$1.04466$8,357.28
12,000$1.01668$12,200.16
20,000$0.98566$19,713.20
28,000$0.96753$27,090.84
40,000$0.95008$38,003.20
48,000$0.94182$45,207.36
Manufacturers Standard Package