220 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG221F100NT

DigiKey Part Number
4713-GMC31CG221F100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG221F100NTCT-ND - Cut Tape (CT)
4713-GMC31CG221F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG221F100NT
Description
CAP1206 COG 220PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.76000$5.76
10$3.60900$36.09
50$2.75920$137.96
100$2.49600$249.60
500$2.05258$1,026.29
1,000$1.91545$1,915.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.70966$6,838.64
8,000$1.63318$13,065.44
12,000$1.59488$19,138.56
20,000$1.55241$31,048.20
28,000$1.52758$42,772.24
40,000$1.50369$60,147.60
Manufacturers Standard Package