
GMC31CG1R5B100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG1R5B100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG1R5B100NTCT-ND - Cut Tape (CT) 4713-GMC31CG1R5B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG1R5B100NT |
Description | CAP1206 COG 1.5PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $3.49000 | $34.90 |
50 | $2.57980 | $128.99 |
100 | $2.29660 | $229.66 |
500 | $1.81464 | $907.32 |
1,000 | $1.66421 | $1,664.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.48714 | $5,948.56 |
8,000 | $1.41789 | $11,343.12 |
12,000 | $1.38321 | $16,598.52 |
20,000 | $1.34477 | $26,895.40 |
28,000 | $1.32229 | $37,024.12 |
40,000 | $1.30067 | $52,026.80 |
48,000 | $1.29042 | $61,940.16 |