New Product
GMC31CG6R0C100NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG182G100NT

DigiKey Part Number
4713-GMC31CG182G100NTTR-ND - Tape & Reel (TR)
4713-GMC31CG182G100NTCT-ND - Cut Tape (CT)
4713-GMC31CG182G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG182G100NT
Description
CAP1206 COG 1800PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1800 pF ±2% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.21000$10.21
10$6.35500$63.55
50$4.81080$240.54
100$4.33090$433.09
500$3.50996$1,754.98
1,000$3.25362$3,253.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.99540$11,981.60
8,000$2.88189$23,055.12
12,000$2.82502$33,900.24
20,000$2.76196$55,239.20
28,000$2.72509$76,302.52
Manufacturers Standard Package