
GMC31CG182F100NT | |
---|---|
DigiKey Part Number | 4713-GMC31CG182F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG182F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG182F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG182F100NT |
Description | CAP1206 COG 1800PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $2.79900 | $27.99 |
50 | $2.05300 | $102.65 |
100 | $1.82010 | $182.01 |
500 | $1.42462 | $712.31 |
1,000 | $1.30115 | $1,301.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.14985 | $4,599.40 |
8,000 | $1.09220 | $8,737.60 |
12,000 | $1.06332 | $12,759.84 |
20,000 | $1.03132 | $20,626.40 |
28,000 | $1.01260 | $28,352.80 |
40,000 | $0.99460 | $39,784.00 |
48,000 | $0.98607 | $47,331.36 |