10000 pF ±1% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG103F16NT

DigiKey Part Number
4713-GMC31CG103F16NTTR-ND - Tape & Reel (TR)
4713-GMC31CG103F16NTCT-ND - Cut Tape (CT)
4713-GMC31CG103F16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG103F16NT
Description
CAP1206 COG .01UF 1% 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.17000$12.17
10$8.00800$80.08
50$6.37660$318.83
100$5.87100$587.10
500$5.01840$2,509.20
1,000$4.75449$4,754.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$4.42848$13,285.44
6,000$4.26884$25,613.04
9,000$4.18883$37,699.47
15,000$4.10013$61,501.95
Manufacturers Standard Package