
GMC31CG103F16NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG103F16NTTR-ND - Tape & Reel (TR) 4713-GMC31CG103F16NTCT-ND - Cut Tape (CT) 4713-GMC31CG103F16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG103F16NT |
Description | CAP1206 COG .01UF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±1% 16V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $8.00800 | $80.08 |
| 50 | $6.37660 | $318.83 |
| 100 | $5.87100 | $587.10 |
| 500 | $5.01840 | $2,509.20 |
| 1,000 | $4.75449 | $4,754.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.42848 | $13,285.44 |
| 6,000 | $4.26884 | $25,613.04 |
| 9,000 | $4.18883 | $37,699.47 |
| 15,000 | $4.10013 | $61,501.95 |

