
GMC21X7R562J50NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R562J50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R562J50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R562J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R562J50NT |
Description | CAP0805 X7R 5600PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.73000 | $1.73 |
10 | $0.97100 | $9.71 |
50 | $0.68660 | $34.33 |
100 | $0.59760 | $59.76 |
500 | $0.44700 | $223.50 |
1,000 | $0.40008 | $400.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.33655 | $1,346.20 |
8,000 | $0.31309 | $2,504.72 |
12,000 | $0.30135 | $3,616.20 |
20,000 | $0.28834 | $5,766.80 |
28,000 | $0.28074 | $7,860.72 |
40,000 | $0.27343 | $10,937.20 |
48,000 | $0.26996 | $12,958.08 |
96,000 | $0.25830 | $24,796.80 |
100,000 | $0.25768 | $25,768.00 |