
GMC21X7R683K50NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R683K50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R683K50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R683K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R683K50NT |
Description | CAP0805 X7R .068UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.35300 | $3.53 |
50 | $0.23820 | $11.91 |
100 | $0.20530 | $20.53 |
500 | $0.14830 | $74.15 |
1,000 | $0.13097 | $130.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.10500 | $420.00 |
8,000 | $0.09540 | $763.20 |
12,000 | $0.09060 | $1,087.20 |
20,000 | $0.08529 | $1,705.80 |
28,000 | $0.08218 | $2,301.04 |
40,000 | $0.07920 | $3,168.00 |
48,000 | $0.07778 | $3,733.44 |
96,000 | $0.07302 | $7,009.92 |
100,000 | $0.07277 | $7,277.00 |