New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R334K50NT

DigiKey Part Number
4713-GMC21X7R334K50NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R334K50NTCT-ND - Cut Tape (CT)
4713-GMC21X7R334K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R334K50NT
Description
CAP0805 X7R .33UF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.53400$5.34
50$0.37120$18.56
100$0.32190$32.19
500$0.23828$119.14
1,000$0.21266$212.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.19157$383.14
4,000$0.17426$697.04
6,000$0.16559$993.54
10,000$0.15600$1,560.00
14,000$0.15040$2,105.60
20,000$0.14501$2,900.20
24,000$0.14246$3,419.04
48,000$0.13388$6,426.24
50,000$0.13342$6,671.00
Manufacturers Standard Package