
GMC21X7R334K100NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R334K100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R334K100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R334K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R334K100NT |
Description | CAP0805 X7R .33UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.19100 | $11.91 |
50 | $0.86060 | $43.03 |
100 | $0.75870 | $75.87 |
500 | $0.58742 | $293.71 |
1,000 | $0.53462 | $534.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.46950 | $1,408.50 |
6,000 | $0.43767 | $2,626.02 |
9,000 | $0.42174 | $3,795.66 |
15,000 | $0.40407 | $6,061.05 |
21,000 | $0.39375 | $8,268.75 |
30,000 | $0.38383 | $11,514.90 |
36,000 | $0.37912 | $13,648.32 |
72,000 | $0.36328 | $26,156.16 |
75,000 | $0.36244 | $27,183.00 |