New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R334K100NT

DigiKey Part Number
4713-GMC21X7R334K100NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R334K100NTCT-ND - Cut Tape (CT)
4713-GMC21X7R334K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R334K100NT
Description
CAP0805 X7R .33UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,621
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.05000$2.05
10$1.19100$11.91
50$0.86060$43.03
100$0.75870$75.87
500$0.58742$293.71
1,000$0.53462$534.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.46950$1,408.50
6,000$0.43767$2,626.02
9,000$0.42174$3,795.66
15,000$0.40407$6,061.05
21,000$0.39375$8,268.75
30,000$0.38383$11,514.90
36,000$0.37912$13,648.32
72,000$0.36328$26,156.16
75,000$0.36244$27,183.00
Manufacturers Standard Package