
GMC21X7R104K100NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R104K100NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R104K100NTCT-ND - Cut Tape (CT) 4713-GMC21X7R104K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R104K100NT |
Description | CAP0805 X7R .1UF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.43500 | $4.35 |
50 | $0.30220 | $15.11 |
100 | $0.26030 | $26.03 |
500 | $0.19050 | $95.25 |
1,000 | $0.16915 | $169.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.15158 | $303.16 |
4,000 | $0.13719 | $548.76 |
6,000 | $0.12998 | $779.88 |
10,000 | $0.12202 | $1,220.20 |
14,000 | $0.11736 | $1,643.04 |
20,000 | $0.11289 | $2,257.80 |
24,000 | $0.11077 | $2,658.48 |
48,000 | $0.10363 | $4,974.24 |
50,000 | $0.10325 | $5,162.50 |