
GMC21X7R104M50NTD | |
---|---|
DigiKey Part Number | 4713-GMC21X7R104M50NTDTR-ND - Tape & Reel (TR) 4713-GMC21X7R104M50NTDCT-ND - Cut Tape (CT) 4713-GMC21X7R104M50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R104M50NTD |
Description | CAP0805 X7R .1UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.32800 | $3.28 |
50 | $0.22500 | $11.25 |
100 | $0.19300 | $19.30 |
500 | $0.13828 | $69.14 |
1,000 | $0.12128 | $121.28 |
2,500 | $0.10333 | $258.32 |
5,000 | $0.09247 | $462.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08668 | $866.80 |
20,000 | $0.07964 | $1,592.80 |
30,000 | $0.07612 | $2,283.60 |
50,000 | $0.07222 | $3,611.00 |
70,000 | $0.06995 | $4,896.50 |
100,000 | $0.06775 | $6,775.00 |
120,000 | $0.06672 | $8,006.40 |
240,000 | $0.06322 | $15,172.80 |
250,000 | $0.06304 | $15,760.00 |