CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R104M50NT

DigiKey Part Number
4713-GMC21X7R104M50NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R104M50NTCT-ND - Cut Tape (CT)
4713-GMC21X7R104M50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R104M50NT
Description
CAP0805 X7R .1UF 20% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,547
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09837$393.48
8,000$0.08925$714.00
12,000$0.08470$1,016.40
20,000$0.07964$1,592.80
28,000$0.07669$2,147.32
40,000$0.07386$2,954.40
48,000$0.07252$3,480.96
96,000$0.06799$6,527.04
100,000$0.06775$6,775.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32800$3.28
50$0.22500$11.25
100$0.19210$19.21
500$0.13778$68.89
1,000$0.12095$120.95
Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32800$3.28
50$0.22500$11.25
100$0.19300$19.30
500$0.13828$69.14
1,000$0.12128$121.28
* All Digi-Reel orders will add a $55.00 reeling fee.