
GMC21X7R104M35NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R104M35NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R104M35NTCT-ND - Cut Tape (CT) 4713-GMC21X7R104M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R104M35NT |
Description | CAP0805 X7R .1UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 35V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.02600 | $10.26 |
50 | $0.73400 | $36.70 |
100 | $0.64460 | $64.46 |
500 | $0.49512 | $247.56 |
1,000 | $0.44890 | $448.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.37976 | $1,519.04 |
8,000 | $0.35412 | $2,832.96 |
12,000 | $0.34128 | $4,095.36 |
20,000 | $0.32704 | $6,540.80 |
28,000 | $0.31873 | $8,924.44 |
40,000 | $0.31073 | $12,429.20 |
48,000 | $0.30694 | $14,733.12 |
96,000 | $0.29418 | $28,241.28 |
100,000 | $0.29350 | $29,350.00 |