
GMC21X7R104K25NTD | |
---|---|
DigiKey Part Number | 4713-GMC21X7R104K25NTDTR-ND - Tape & Reel (TR) 4713-GMC21X7R104K25NTDCT-ND - Cut Tape (CT) 4713-GMC21X7R104K25NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R104K25NTD |
Description | CAP0805 X7R .1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
50 | $0.22720 | $11.36 |
100 | $0.20000 | $20.00 |
500 | $0.15278 | $76.39 |
1,000 | $0.13731 | $137.31 |
2,500 | $0.12038 | $300.95 |
5,000 | $0.10963 | $548.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09293 | $929.30 |
20,000 | $0.08551 | $1,710.20 |
30,000 | $0.08179 | $2,453.70 |
50,000 | $0.07767 | $3,883.50 |
70,000 | $0.07527 | $5,268.90 |
100,000 | $0.07296 | $7,296.00 |
120,000 | $0.07186 | $8,623.20 |
240,000 | $0.06817 | $16,360.80 |
250,000 | $0.06798 | $16,995.00 |