
GMC21X7R104K25NT | |
---|---|
DigiKey Part Number | 4713-GMC21X7R104K25NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R104K25NTCT-ND - Cut Tape (CT) 4713-GMC21X7R104K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R104K25NT |
Description | CAP0805 X7R .1UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27200 | $2.72 |
50 | $0.18280 | $9.14 |
100 | $0.15560 | $15.56 |
500 | $0.11080 | $55.40 |
1,000 | $0.09681 | $96.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.07814 | $312.56 |
8,000 | $0.07054 | $564.32 |
12,000 | $0.06674 | $800.88 |
20,000 | $0.06253 | $1,250.60 |
28,000 | $0.06008 | $1,682.24 |
40,000 | $0.05771 | $2,308.40 |
48,000 | $0.05660 | $2,716.80 |
96,000 | $0.05283 | $5,071.68 |
100,000 | $0.05263 | $5,263.00 |