
GMC21X5R107M6R3NT | |
---|---|
DigiKey Part Number | 4713-GMC21X5R107M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R107M6R3NTCT-ND - Cut Tape (CT) 4713-GMC21X5R107M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R107M6R3NT |
Description | CAP0805 X5R 100UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.22000 | $9.22 |
10 | $5.96800 | $59.68 |
50 | $4.67740 | $233.87 |
100 | $4.27900 | $427.90 |
500 | $3.60726 | $1,803.63 |
1,000 | $3.39940 | $3,399.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.22839 | $6,456.78 |
4,000 | $3.08758 | $12,350.32 |
6,000 | $3.01704 | $18,102.24 |
10,000 | $2.93885 | $29,388.50 |
14,000 | $2.89312 | $40,503.68 |
20,000 | $2.84915 | $56,983.00 |
24,000 | $2.82830 | $67,879.20 |