
GMC21CG821F200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG821F200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG821F200NTCT-ND - Cut Tape (CT) 4713-GMC21CG821F200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG821F200NT |
Description | CAP0805 COG 820PF 1% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±1% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.62000 | $8.62 |
10 | $5.31300 | $53.13 |
50 | $3.99540 | $199.77 |
100 | $3.58490 | $358.49 |
500 | $2.88436 | $1,442.18 |
1,000 | $2.66537 | $2,665.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.43245 | $9,729.80 |
8,000 | $2.33441 | $18,675.28 |
12,000 | $2.28530 | $27,423.60 |
20,000 | $2.23084 | $44,616.80 |
28,000 | $2.19901 | $61,572.28 |