
GMC21CG820G50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG820G50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG820G50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG820G50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG820G50NTD |
Description | CAP0805 COG 82PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.02800 | $10.28 |
| 50 | $0.73500 | $36.75 |
| 100 | $0.64540 | $64.54 |
| 500 | $0.49576 | $247.88 |
| 1,000 | $0.44947 | $449.47 |
| 2,500 | $0.40075 | $1,001.88 |
| 5,000 | $0.37143 | $1,857.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.34731 | $3,473.10 |
| 20,000 | $0.32746 | $6,549.20 |
| 30,000 | $0.31752 | $9,525.60 |
| 50,000 | $0.30651 | $15,325.50 |
| 70,000 | $0.30007 | $21,004.90 |
| 100,000 | $0.29387 | $29,387.00 |

