
GMC21CG820G100NTG | |
|---|---|
DigiKey Part Number | 4713-GMC21CG820G100NTGTR-ND - Tape & Reel (TR) 4713-GMC21CG820G100NTGCT-ND - Cut Tape (CT) 4713-GMC21CG820G100NTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG820G100NTG |
Description | CAP0805 COG 82PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.38100 | $13.81 |
| 50 | $1.00140 | $50.07 |
| 100 | $0.88550 | $88.55 |
| 500 | $0.69094 | $345.47 |
| 1,000 | $0.63100 | $631.00 |
| 2,500 | $0.56778 | $1,419.45 |
| 5,000 | $0.52971 | $2,648.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.48271 | $7,240.65 |
| 30,000 | $0.45970 | $13,791.00 |
| 45,000 | $0.44818 | $20,168.10 |
| 75,000 | $0.43540 | $32,655.00 |
| 105,000 | $0.42794 | $44,933.70 |
| 150,000 | $0.42075 | $63,112.50 |

