
GMC21CG820G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG820G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG820G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG820G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG820G100NT |
Description | CAP0805 COG 82PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.028" (0.70mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.40100 | $24.01 |
| 50 | $1.79220 | $89.61 |
| 100 | $1.60570 | $160.57 |
| 500 | $1.29192 | $645.96 |
| 1,000 | $1.19500 | $1,195.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.04968 | $4,198.72 |
| 8,000 | $0.99570 | $7,965.60 |
| 12,000 | $0.96866 | $11,623.92 |
| 20,000 | $0.93869 | $18,773.80 |
| 28,000 | $0.92118 | $25,793.04 |
| 40,000 | $0.90432 | $36,172.80 |

