New at DigiKey
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG820G100NT

DigiKey Part Number
4713-GMC21CG820G100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG820G100NTCT-ND - Cut Tape (CT)
4713-GMC21CG820G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG820G100NT
Description
CAP0805 COG 82PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
82 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.78000$3.78
10$2.48000$24.80
50$1.92960$96.48
100$1.74810$174.81
500$1.41968$709.84
1,000$1.30941$1,309.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.04834$4,193.36
8,000$0.99442$7,955.36
12,000$0.96743$11,609.16
20,000$0.93750$18,750.00
28,000$0.92000$25,760.00
40,000$0.90316$36,126.40
48,000$0.89519$42,969.12
Manufacturers Standard Package