
GMC21CG681J100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG681J100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG681J100NTCT-ND - Cut Tape (CT) 4713-GMC21CG681J100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG681J100NT |
Description | CAP0805 COG 680PF 5% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.87000 | $8.70 |
50 | $0.61920 | $30.96 |
100 | $0.54110 | $54.11 |
500 | $0.41186 | $205.93 |
1,000 | $0.37204 | $372.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.31227 | $1,249.08 |
8,000 | $0.29011 | $2,320.88 |
12,000 | $0.27902 | $3,348.24 |
20,000 | $0.26673 | $5,334.60 |
28,000 | $0.25954 | $7,267.12 |
40,000 | $0.25264 | $10,105.60 |
48,000 | $0.24936 | $11,969.28 |
96,000 | $0.23834 | $22,880.64 |
100,000 | $0.23776 | $23,776.00 |