CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG681J100NT

DigiKey Part Number
4713-GMC21CG681J100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG681J100NTCT-ND - Cut Tape (CT)
4713-GMC21CG681J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG681J100NT
Description
CAP0805 COG 680PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.56000$1.56
10$0.87000$8.70
50$0.61920$30.96
100$0.54110$54.11
500$0.41186$205.93
1,000$0.37204$372.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.31227$1,249.08
8,000$0.29011$2,320.88
12,000$0.27902$3,348.24
20,000$0.26673$5,334.60
28,000$0.25954$7,267.12
40,000$0.25264$10,105.60
48,000$0.24936$11,969.28
96,000$0.23834$22,880.64
100,000$0.23776$23,776.00
Manufacturers Standard Package