
GMC21CG620F50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG620F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG620F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG620F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG620F50NT |
Description | CAP0805 COG 62PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.79000 | $2.79 |
10 | $1.63400 | $16.34 |
50 | $1.17420 | $58.71 |
100 | $1.03130 | $103.13 |
500 | $0.78826 | $394.13 |
1,000 | $0.71263 | $712.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.61365 | $2,454.60 |
8,000 | $0.57710 | $4,616.80 |
12,000 | $0.55879 | $6,705.48 |
20,000 | $0.53850 | $10,770.00 |
28,000 | $0.52664 | $14,745.92 |
40,000 | $0.51524 | $20,609.60 |
48,000 | $0.50983 | $24,471.84 |
96,000 | $0.49163 | $47,196.48 |
100,000 | $0.49066 | $49,066.00 |