
GMC21CG620J50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG620J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG620J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG620J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG620J50NT |
Description | CAP0805 COG 62PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47600 | $4.76 |
50 | $0.32520 | $16.26 |
100 | $0.28000 | $28.00 |
500 | $0.20346 | $101.73 |
1,000 | $0.17974 | $179.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.14720 | $588.80 |
8,000 | $0.13471 | $1,077.68 |
12,000 | $0.12846 | $1,541.52 |
20,000 | $0.12154 | $2,430.80 |
28,000 | $0.11750 | $3,290.00 |
40,000 | $0.11361 | $4,544.40 |
48,000 | $0.11177 | $5,364.96 |
96,000 | $0.10556 | $10,133.76 |
100,000 | $0.10523 | $10,523.00 |