
GMC21CG620J200NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG620J200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG620J200NTCT-ND - Cut Tape (CT) 4713-GMC21CG620J200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG620J200NT |
Description | CAP0805 COG 62PF 5% 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.47000 | $7.47 |
10 | $4.60600 | $46.06 |
50 | $3.44360 | $172.18 |
100 | $3.08160 | $308.16 |
500 | $2.46396 | $1,231.98 |
1,000 | $2.27116 | $2,271.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.05792 | $8,231.68 |
8,000 | $1.97078 | $15,766.24 |
12,000 | $1.92712 | $23,125.44 |
20,000 | $1.87872 | $37,574.40 |
28,000 | $1.85042 | $51,811.76 |
40,000 | $1.82320 | $72,928.00 |