
GMC21CG560F50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG560F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG560F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG560F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG560F50NT |
Description | CAP0805 COG 56PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.55000 | $2.55 |
10 | $1.46500 | $14.65 |
50 | $1.05040 | $52.52 |
100 | $0.92120 | $92.12 |
500 | $0.70104 | $350.52 |
1,000 | $0.63246 | $632.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.54185 | $2,167.40 |
8,000 | $0.50846 | $4,067.68 |
12,000 | $0.49175 | $5,901.00 |
20,000 | $0.47322 | $9,464.40 |
28,000 | $0.46239 | $12,946.92 |
40,000 | $0.45197 | $18,078.80 |
48,000 | $0.44703 | $21,457.44 |
96,000 | $0.43041 | $41,319.36 |
100,000 | $0.42952 | $42,952.00 |