56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG560F100NT

DigiKey Part Number
4713-GMC21CG560F100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG560F100NTCT-ND - Cut Tape (CT)
4713-GMC21CG560F100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG560F100NT
Description
CAP0805 COG 56PF 1% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
56 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.40100$24.01
50$1.79220$89.61
100$1.60570$160.57
500$1.29192$645.96
1,000$1.19500$1,195.00
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.04968$4,198.72
8,000$0.99570$7,965.60
12,000$0.96866$11,623.92
20,000$0.93869$18,773.80
28,000$0.92118$25,793.04
40,000$0.90432$36,172.80
Manufacturers Standard Package