New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG4R7B100NTD

DigiKey Part Number
4713-GMC21CG4R7B100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG4R7B100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG4R7B100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG4R7B100NTD
Description
CAP0805 COG 4.7PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.49000$7.49
10$4.61800$46.18
50$3.45260$172.63
100$3.08950$308.95
500$2.47026$1,235.13
1,000$2.27697$2,276.97
2,500$2.07150$5,178.75
5,000$1.94675$9,733.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$1.95112$19,511.20
20,000$1.88352$37,670.40
30,000$1.84966$55,489.80
Manufacturers Standard Package