
GMC21CG4R7B100NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG4R7B100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG4R7B100NTCT-ND - Cut Tape (CT) 4713-GMC21CG4R7B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG4R7B100NT |
Description | CAP0805 COG 4.7PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.43000 | $5.43 |
10 | $3.39200 | $33.92 |
50 | $2.58320 | $129.16 |
100 | $2.33380 | $233.38 |
500 | $1.91262 | $956.31 |
1,000 | $1.78247 | $1,782.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.58723 | $6,348.92 |
8,000 | $1.51468 | $12,117.44 |
12,000 | $1.47832 | $17,739.84 |
20,000 | $1.43803 | $28,760.60 |
28,000 | $1.41447 | $39,605.16 |
40,000 | $1.39180 | $55,672.00 |
48,000 | $1.38106 | $66,290.88 |