
GMC21CG4R3C50NTD | |
---|---|
DigiKey Part Number | 4713-GMC21CG4R3C50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG4R3C50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG4R3C50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG4R3C50NTD |
Description | CAP0805 COG 4.3PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $1.94300 | $19.43 |
50 | $1.40280 | $70.14 |
100 | $1.23560 | $123.56 |
500 | $0.95178 | $475.89 |
1,000 | $0.86321 | $863.21 |
2,500 | $0.76916 | $1,922.90 |
5,000 | $0.71213 | $3,560.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.69501 | $6,950.10 |
20,000 | $0.66229 | $13,245.80 |
30,000 | $0.64590 | $19,377.00 |
50,000 | $0.62773 | $31,386.50 |
70,000 | $0.61711 | $43,197.70 |
100,000 | $0.60689 | $60,689.00 |
120,000 | $0.60205 | $72,246.00 |