
GMC21CG4R0C50NT | |
---|---|
DigiKey Part Number | 4713-GMC21CG4R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG4R0C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG4R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG4R0C50NT |
Description | CAP0805 COG 4PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69000 | $6.90 |
50 | $0.48280 | $24.14 |
100 | $0.41790 | $41.79 |
500 | $0.30856 | $154.28 |
1,000 | $0.27441 | $274.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.22775 | $911.00 |
8,000 | $0.21029 | $1,682.32 |
12,000 | $0.20156 | $2,418.72 |
20,000 | $0.19188 | $3,837.60 |
28,000 | $0.18622 | $5,214.16 |
40,000 | $0.18078 | $7,231.20 |
48,000 | $0.17820 | $8,553.60 |
96,000 | $0.16953 | $16,274.88 |
100,000 | $0.16906 | $16,906.00 |