New Product
CHV0805N250220FCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG472G25NT

DigiKey Part Number
4713-GMC21CG472G25NTTR-ND - Tape & Reel (TR)
4713-GMC21CG472G25NTCT-ND - Cut Tape (CT)
4713-GMC21CG472G25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG472G25NT
Description
CAP0805 COG 4700PF 2% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4700 pF ±2% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.07000$10.70
50$0.75740$37.87
100$0.65940$65.94
500$0.49540$247.70
1,000$0.44428$444.28
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.38737$1,162.11
6,000$0.35977$2,158.62
9,000$0.34596$3,113.64
15,000$0.33066$4,959.90
21,000$0.32172$6,756.12
30,000$0.31312$9,393.60
36,000$0.30904$11,125.44
72,000$0.29532$21,263.04
75,000$0.29459$22,094.25
Manufacturers Standard Package